Technical Document
Specifications
Brand
Schneider ElectricBody Material
Steel
External Height
2000 mm
External Width
300 mm
External Dimensions
2000 x 300 x 600mm
Range
Spacial
IP Rating
IP55
Flanged
No
Shielded
No
Series
NSYS
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Spain
€ 1,130.00
€ 1,130.00 Each (Exc. Vat)
€ 1,401.20
€ 1,401.20 Each (inc. VAT)
1
€ 1,130.00
€ 1,130.00 Each (Exc. Vat)
€ 1,401.20
€ 1,401.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBody Material
Steel
External Height
2000 mm
External Width
300 mm
External Dimensions
2000 x 300 x 600mm
Range
Spacial
IP Rating
IP55
Flanged
No
Shielded
No
Series
NSYS
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Spain