Ohtlik toode

Schneider Electric LED Emergency Light Fitting, Wall, 520 mW, Maintained, Non Maintained

RS tootekood: 272-7562Bränd: Schneider ElectricTootja Part nr.: OVA59311
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maintained

Maintained, Non Maintained

Length

112 mm

Width

229 mm

Depth

32 mm

Lamp Type

LED

Wattage

520 mW

IP Rating

IP65

Fitting Type

Wall

Light Style

Emergency Light Fitting

Luminosity

650 lm

Lamp Supplied

Yes

Series

Exiway Light

Duration

1h

Voltage Rating

230 V ac

Päritoluriik

Italy

Lao andmed ajutiselt ei ole saadaval.

€ 220,00

€ 220,00 tk (ilma käibemaksuta)

€ 268,40

€ 268,40 tk (koos käibemaksuga)

Schneider Electric LED Emergency Light Fitting, Wall, 520 mW, Maintained, Non Maintained

€ 220,00

€ 220,00 tk (ilma käibemaksuta)

€ 268,40

€ 268,40 tk (koos käibemaksuga)

Schneider Electric LED Emergency Light Fitting, Wall, 520 mW, Maintained, Non Maintained
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Maintained

Maintained, Non Maintained

Length

112 mm

Width

229 mm

Depth

32 mm

Lamp Type

LED

Wattage

520 mW

IP Rating

IP65

Fitting Type

Wall

Light Style

Emergency Light Fitting

Luminosity

650 lm

Lamp Supplied

Yes

Series

Exiway Light

Duration

1h

Voltage Rating

230 V ac

Päritoluriik

Italy