Schneider Electric 3 Phase LCD Energy Meter

RS Stock No.: 715-7617Brand: Schneider ElectricManufacturers Part No.: PM820MG
brand-logo
View all in Energy Meters

Technical Document

Specifications

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Meter Accuracy

±0.5 %

Minimum Temperature

-5°C

Maximum Temperature

+60°C

Stock information temporarily unavailable.

Price on Asking

Schneider Electric 3 Phase LCD Energy Meter

Price on Asking

Schneider Electric 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Meter Accuracy

±0.5 %

Minimum Temperature

-5°C

Maximum Temperature

+60°C