Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 4-Contact, 0.1 s →

RS Stock No.: 872-5811Brand: Schneider ElectricManufacturers Part No.: RE22R2MMWDistrelec Article No.: 30302796
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V

Terminal Type

Screw

Switch Configuration

DPCO

Power Supply

External

Width

90mm

Minimum Voltage

12V

Better World Product (Find out more)

Yes

Length

22.9mm

Minimum Current

10mA

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

79.5mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 98.00

€ 98.00 Each (Exc. Vat)

€ 121.52

€ 121.52 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 4-Contact, 0.1 s →

€ 98.00

€ 98.00 Each (Exc. Vat)

€ 121.52

€ 121.52 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 4-Contact, 0.1 s →

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V

Terminal Type

Screw

Switch Configuration

DPCO

Power Supply

External

Width

90mm

Minimum Voltage

12V

Better World Product (Find out more)

Yes

Length

22.9mm

Minimum Current

10mA

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

79.5mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more