Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.05 s → 300h,

RS tootekood: 407-2009Bränd: Schneider ElectricTootja Part nr.: RE7CL11BU
brand-logo
Kuva kõik kategoorias Timer Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Minimum Operating Temperature

-20°C

Time Delay

50ms

Contact Material

Silver Nickel

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.05 s → 300h,

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.05 s → 300h,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Minimum Operating Temperature

-20°C

Time Delay

50ms

Contact Material

Silver Nickel

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more