Schneider Electric Current Monitoring Relay, 3 Phase, SPDT, DIN Rail

RS tootekood: 146-092Bränd: Schneider ElectricTootja Part nr.: RM17JC00MW
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Monitoring Application

Current

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

2A

Maximum Current Sensed

20A

Current Sensitivity

Overcurrent

Time Delay

0.5s

Series

Harmony Control

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Operating Temperature Range

+50°C

Length

97mm

Terminal Type

Screw

Dimensions

97 x 17.5 x 90mm

Standards Met

CE, CSA, UL

Height

90mm

Special Features

IP20 Terminals

Current Range

2 → 20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

17.5mm

Päritoluriik

Indonesia

Toote üksikasjad

RM17 JC current control relay

Schneider Electric RM17 JC current control relay for controlling alternating currents in the event of overcurrent. Built-in current transformer with a wide measurement range. Monitors heating and lighting circuits and motor and generator load status.

Approvals

UL, CSA, GL, C-Tick, GOST

Standards

NF EN 60255-6 and IEC 60255-6

Lao andmed ajutiselt ei ole saadaval.

€ 154,00

€ 154,00 tk (ilma käibemaksuta)

€ 190,96

€ 190,96 tk (koos käibemaksuga)

Schneider Electric Current Monitoring Relay, 3 Phase, SPDT, DIN Rail

€ 154,00

€ 154,00 tk (ilma käibemaksuta)

€ 190,96

€ 190,96 tk (koos käibemaksuga)

Schneider Electric Current Monitoring Relay, 3 Phase, SPDT, DIN Rail
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Monitoring Application

Current

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

2A

Maximum Current Sensed

20A

Current Sensitivity

Overcurrent

Time Delay

0.5s

Series

Harmony Control

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Operating Temperature Range

+50°C

Length

97mm

Terminal Type

Screw

Dimensions

97 x 17.5 x 90mm

Standards Met

CE, CSA, UL

Height

90mm

Special Features

IP20 Terminals

Current Range

2 → 20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

17.5mm

Päritoluriik

Indonesia

Toote üksikasjad

RM17 JC current control relay

Schneider Electric RM17 JC current control relay for controlling alternating currents in the event of overcurrent. Built-in current transformer with a wide measurement range. Monitors heating and lighting circuits and motor and generator load status.

Approvals

UL, CSA, GL, C-Tick, GOST

Standards

NF EN 60255-6 and IEC 60255-6