Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V dc
Length
96mm
Width
6.2mm
Depth
78.7mm
Maximum ac Voltage
250V
Mounting Type
DIN Rail
IP Rating
IP40
Switching Current
100 mA
Maximum Switching Frequency
150Hz
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
€ 178.00
€ 17.80 Each (In a Pack of 10) (Exc. Vat)
€ 220.72
€ 22.072 Each (In a Pack of 10) (inc. VAT)
10
€ 178.00
€ 17.80 Each (In a Pack of 10) (Exc. Vat)
€ 220.72
€ 22.072 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | € 17.80 | € 178.00 |
30+ | € 17.00 | € 170.00 |
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V dc
Length
96mm
Width
6.2mm
Depth
78.7mm
Maximum ac Voltage
250V
Mounting Type
DIN Rail
IP Rating
IP40
Switching Current
100 mA
Maximum Switching Frequency
150Hz
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)