Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricCoil Voltage
120V ac
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
28V dc
Coil Resistance
4.43 kΩ
Coil Power
1.5W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Maximum Switching Power AC
1.5 kVA
Päritoluriik
China
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricCoil Voltage
120V ac
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
28V dc
Coil Resistance
4.43 kΩ
Coil Power
1.5W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Maximum Switching Power AC
1.5 kVA
Päritoluriik
China