Schneider Electric Harmony Relay RXM Series Interface Relay, DIN Rail Mount, 230V ac Coil, 4PDT, 4-Pole

RS Stock No.: 203-5228Brand: Schneider ElectricManufacturers Part No.: RXM4AB2P7PVM
brand-logo

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

DIN Rail

Series

Harmony Relay RXM

Number of Poles

4

Depth

78.45mm

Height

79mm

Length

26.9mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

78.45 x 79 x 26.9mm

Operating Temperature Range

-40 → +85°C

Accessory Type

Plug In Relay

Distrelec Product Id

30302874

Country of Origin

China

Stock information temporarily unavailable.

€ 35.50

€ 35.50 Each (Exc. Vat)

€ 43.31

€ 43.31 Each (inc. VAT)

Schneider Electric Harmony Relay RXM Series Interface Relay, DIN Rail Mount, 230V ac Coil, 4PDT, 4-Pole

€ 35.50

€ 35.50 Each (Exc. Vat)

€ 43.31

€ 43.31 Each (inc. VAT)

Schneider Electric Harmony Relay RXM Series Interface Relay, DIN Rail Mount, 230V ac Coil, 4PDT, 4-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

DIN Rail

Series

Harmony Relay RXM

Number of Poles

4

Depth

78.45mm

Height

79mm

Length

26.9mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

78.45 x 79 x 26.9mm

Operating Temperature Range

-40 → +85°C

Accessory Type

Plug In Relay

Distrelec Product Id

30302874

Country of Origin

China