Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
2
Colour
White
Switched
Yes
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
10A
Number of Poles
1
Country of Origin
Spain
Stock information temporarily unavailable.
€ 1,165.00
€ 1,165.00 Each (Exc. Vat)
€ 1,421.30
€ 1,421.30 Each (inc. VAT)
Schneider Electric White 2 Gang Plug Socket, 1 Pole, 10A, Indoor Use
1
€ 1,165.00
€ 1,165.00 Each (Exc. Vat)
€ 1,421.30
€ 1,421.30 Each (inc. VAT)
Schneider Electric White 2 Gang Plug Socket, 1 Pole, 10A, Indoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
2
Colour
White
Switched
Yes
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
10A
Number of Poles
1
Country of Origin
Spain