Schneider Electric Acti9 3, 3+N Phase Distribution Board, 22 Way, 250 A

RS Stock No.: 654-761Brand: Schneider ElectricManufacturers Part No.: SEA9BPN10AFD12
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Number of Outgoing Ways

22

Electrical Phase

3, 3+N

Maximum Current

250 A

Range

Acti9

Lockable

Yes

Country of Origin

United Kingdom

€ 1,110.00

€ 1,110.00 Each (Exc. Vat)

€ 1,376.40

€ 1,376.40 Each (inc. VAT)

Schneider Electric Acti9 3, 3+N Phase Distribution Board, 22 Way, 250 A

€ 1,110.00

€ 1,110.00 Each (Exc. Vat)

€ 1,376.40

€ 1,376.40 Each (inc. VAT)

Schneider Electric Acti9 3, 3+N Phase Distribution Board, 22 Way, 250 A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Outgoing Ways

22

Electrical Phase

3, 3+N

Maximum Current

250 A

Range

Acti9

Lockable

Yes

Country of Origin

United Kingdom