Schneider Electric DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 100h, 1-Function, DPDT

RS tootekood: 827-8488Bränd: Schneider ElectricTootja Part nr.: TDR782XBXA-24D
brand-logo
Kuva kõik kategoorias Timer Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

DPDT

Power Supply

External

Width

21mm

Length

27mm

Maximum Operating Temperature

+60°C

Depth

59.54mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Time Delay

(Reset) 50ms

Toote üksikasjad

TDR782 Series

Miniature time delay relay that is single-function, single-voltage and socket-compatible. Ideal for tight spaces.

Lao andmed ajutiselt ei ole saadaval.

€ 43,30

€ 43,30 tk (ilma käibemaksuta)

€ 53,69

€ 53,69 tk (koos käibemaksuga)

Schneider Electric DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 100h, 1-Function, DPDT

€ 43,30

€ 43,30 tk (ilma käibemaksuta)

€ 53,69

€ 53,69 tk (koos käibemaksuga)

Schneider Electric DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 100h, 1-Function, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

DPDT

Power Supply

External

Width

21mm

Length

27mm

Maximum Operating Temperature

+60°C

Depth

59.54mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Time Delay

(Reset) 50ms

Toote üksikasjad

TDR782 Series

Miniature time delay relay that is single-function, single-voltage and socket-compatible. Ideal for tight spaces.