Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
80A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
37kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Series
VARIO
Range
TeSys
Normal State Configuration
3NO
Enclosed/Not Enclosed
Enclosed
Switch Rating
8kV
Length
60mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+50°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Päritoluriik
Czech Republic
Toote üksikasjad
Schneider Electric Isolator Switch - Vario Range
Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
Approvals
UL, CSA, GL
€ 170,00
€ 170,00 tk (ilma käibemaksuta)
€ 207,40
€ 207,40 tk (koos käibemaksuga)
1
€ 170,00
€ 170,00 tk (ilma käibemaksuta)
€ 207,40
€ 207,40 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
80A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
37kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Series
VARIO
Range
TeSys
Normal State Configuration
3NO
Enclosed/Not Enclosed
Enclosed
Switch Rating
8kV
Length
60mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+50°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Päritoluriik
Czech Republic
Toote üksikasjad
Schneider Electric Isolator Switch - Vario Range
Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
Approvals
UL, CSA, GL