Technical Document
Specifications
Brand
Schneider ElectricConnection
40 mm Flange
Body Material
Cast Iron
Disc Material
Stainless Steel
Pressure Rating
5.99bar
Connection Size
40mm
Country of Origin
Germany
€ 278.00
€ 278.00 Each (Exc. Vat)
€ 344.72
€ 344.72 Each (inc. VAT)
Schneider Electric Cast Iron Butterfly Valve VF208W-40NS, 40mm
1
€ 278.00
€ 278.00 Each (Exc. Vat)
€ 344.72
€ 344.72 Each (inc. VAT)
Schneider Electric Cast Iron Butterfly Valve VF208W-40NS, 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricConnection
40 mm Flange
Body Material
Cast Iron
Disc Material
Stainless Steel
Pressure Rating
5.99bar
Connection Size
40mm
Country of Origin
Germany