Schneider Electric Inverter Drive, 1 kW, 24 V dc, 250 V ac

RS tootekood: 797-0868Bränd: Schneider ElectricTootja Part nr.: VW3A7705
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

1 kW

Supply Voltage

24 V dc, 250 V ac

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

Altivar Braking Resistor

Braking resistors allow Altivar 71 drives to operate while braking to a standstill, by dissipating the braking energy.
They enable maximum transient braking torque.
Applications are for inertia machines and machines with cycles.

Lao andmed ajutiselt ei ole saadaval.

€ 793,05

€ 793,05 tk (ilma käibemaksuta)

€ 983,38

€ 983,38 tk (koos käibemaksuga)

Schneider Electric Inverter Drive, 1 kW, 24 V dc, 250 V ac

€ 793,05

€ 793,05 tk (ilma käibemaksuta)

€ 983,38

€ 983,38 tk (koos käibemaksuga)

Schneider Electric Inverter Drive, 1 kW, 24 V dc, 250 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Power Rating

1 kW

Supply Voltage

24 V dc, 250 V ac

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

Altivar Braking Resistor

Braking resistors allow Altivar 71 drives to operate while braking to a standstill, by dissipating the braking energy.
They enable maximum transient braking torque.
Applications are for inertia machines and machines with cycles.