Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22mm Diameter

RS tootekood: 342-2560Bränd: Schneider ElectricTootja Part nr.: XALK01Distrelec Article No.: 13512367
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Harmony XALK

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Plastic

Length

68mm

Width

68mm

Depth

53mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-40 → 70°C

Dimensions

68 x 68 x 53mm

Distrelec Product Id

13512367

Päritoluriik

Czech Republic

Lao andmed ajutiselt ei ole saadaval.

€ 17,00

€ 17,00 tk (ilma käibemaksuta)

€ 21,08

€ 21,08 tk (koos käibemaksuga)

Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22mm Diameter

€ 17,00

€ 17,00 tk (ilma käibemaksuta)

€ 21,08

€ 21,08 tk (koos käibemaksuga)

Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22mm Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Harmony XALK

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Plastic

Length

68mm

Width

68mm

Depth

53mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-40 → 70°C

Dimensions

68 x 68 x 53mm

Distrelec Product Id

13512367

Päritoluriik

Czech Republic