Schneider Electric XAP Series Latching, Trigger Action Emergency Stop Push Button, Panel Mount, 1 NO + 2 NC, IP65

RS Stock No.: 300-4465Brand: Schneider ElectricManufacturers Part No.: XAPJ1201SPEC0708
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Panel Mount

Contact Configuration

1 NO + 2 NC

Push Button Actuation

Latching, Trigger Action

Series

XAP

IP Rating

IP65

Colour

Red

Depth

51mm

Width

80mm

Height

80mm

Pole and Throw Configuration

3PST

Push Button Material

Die Cast Metal

Product details

Schneider Electric Emergency Stop Button - Harmony XAP Series

The Harmony XAP series from Schneider Electric offers you complete robustness and reliability in an emergency stop button, giving you the reassurance of controlling any emergency type event. This die-cast, zinc alloy control station is sturdy, reliable and durable in several different environments.

Features and benefits

• Blue, yellow and red colouring with 'Emergency Stop' decal prominently written to display function to users.
• Easy to maintain Zinc-alloy material, strong, durable and cost-effective.
• Effortless cable entry with 1 hole with a blanking plug and 1 hole without.
• Compact and lightweight in nature, making panel mounting simple.
• Designed for 22 mm control and signalling units.
• Functions additionally as an on, off & on-off as well as an emergency stop button, depending on your requirements. Protection ratings -
• IP 65 rated (protected from total dust ingress, as well as low-pressure water jets from any direction).
• Ambient air temperature for operation from -25°C to 70°C

Applications

• Machine manufactures such as car, textile or timber
• Service sectors such as restaurants, public works, building, airports

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Schneider Electric XAP Series Latching, Trigger Action Emergency Stop Push Button, Panel Mount, 1 NO + 2 NC, IP65

Price on Asking

Schneider Electric XAP Series Latching, Trigger Action Emergency Stop Push Button, Panel Mount, 1 NO + 2 NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

Panel Mount

Contact Configuration

1 NO + 2 NC

Push Button Actuation

Latching, Trigger Action

Series

XAP

IP Rating

IP65

Colour

Red

Depth

51mm

Width

80mm

Height

80mm

Pole and Throw Configuration

3PST

Push Button Material

Die Cast Metal

Product details

Schneider Electric Emergency Stop Button - Harmony XAP Series

The Harmony XAP series from Schneider Electric offers you complete robustness and reliability in an emergency stop button, giving you the reassurance of controlling any emergency type event. This die-cast, zinc alloy control station is sturdy, reliable and durable in several different environments.

Features and benefits

• Blue, yellow and red colouring with 'Emergency Stop' decal prominently written to display function to users.
• Easy to maintain Zinc-alloy material, strong, durable and cost-effective.
• Effortless cable entry with 1 hole with a blanking plug and 1 hole without.
• Compact and lightweight in nature, making panel mounting simple.
• Designed for 22 mm control and signalling units.
• Functions additionally as an on, off & on-off as well as an emergency stop button, depending on your requirements. Protection ratings -
• IP 65 rated (protected from total dust ingress, as well as low-pressure water jets from any direction).
• Ambient air temperature for operation from -25°C to 70°C

Applications

• Machine manufactures such as car, textile or timber
• Service sectors such as restaurants, public works, building, airports

You may be interested in