Schneider Electric, Harmony XB4, Panel Mount White Pilot Light Complete, 22mm Cutout, 240V ac

RS tootekood: 609-5638Bränd: Schneider ElectricTootja Part nr.: XB4BV41
brand-logo
Kuva kõik kategoorias Pilot Lights

Tehnilised dokumendid

Spetsifikatsioonid:

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

240V ac

Pilot Light Colour

White

Cutout Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Terminal Type

Screw

Body Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Päritoluriik

France

Toote üksikasjad

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.

Lao andmed ajutiselt ei ole saadaval.

€ 60,00

€ 60,00 tk (ilma käibemaksuta)

€ 73,20

€ 73,20 tk (koos käibemaksuga)

Schneider Electric, Harmony XB4, Panel Mount White Pilot Light Complete, 22mm Cutout, 240V ac

€ 60,00

€ 60,00 tk (ilma käibemaksuta)

€ 73,20

€ 73,20 tk (koos käibemaksuga)

Schneider Electric, Harmony XB4, Panel Mount White Pilot Light Complete, 22mm Cutout, 240V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

240V ac

Pilot Light Colour

White

Cutout Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Terminal Type

Screw

Body Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Päritoluriik

France

Toote üksikasjad

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.