Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
3
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Handle
Contact Configuration
2NO
IP Rating
IP67
Cutout Diameter
22mm
Illuminated
No
Country of Origin
France
Stock information temporarily unavailable.
€ 38.50
€ 38.50 Each (Exc. Vat)
€ 46.97
€ 46.97 Each (inc. VAT)
Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
1
€ 38.50
€ 38.50 Each (Exc. Vat)
€ 46.97
€ 46.97 Each (inc. VAT)
Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
3
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Handle
Contact Configuration
2NO
IP Rating
IP67
Cutout Diameter
22mm
Illuminated
No
Country of Origin
France