Schneider Electric Selector Switch - 2 Positions

RS Stock No.: 609-6108Brand: Schneider ElectricManufacturers Part No.: XB5AK123B5
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Angle of Throw

90°

Maximum Current

1.2A

Series

Harmony XB5

Width

30mm

Terminal Type

Screw

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30302555

Dimensions

41.5 x 30 x 70mm

Country of Origin

France

Product details

Illuminated Selector Switch with Integral LED

Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.

Complete unit
1N/O + 1N/C contact

Stock information temporarily unavailable.

€ 60.00

€ 60.00 Each (Exc. Vat)

€ 73.20

€ 73.20 Each (inc. VAT)

Schneider Electric Selector Switch - 2 Positions

€ 60.00

€ 60.00 Each (Exc. Vat)

€ 73.20

€ 73.20 Each (inc. VAT)

Schneider Electric Selector Switch - 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Positions

2

Angle of Throw

90°

Maximum Current

1.2A

Series

Harmony XB5

Width

30mm

Terminal Type

Screw

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30302555

Dimensions

41.5 x 30 x 70mm

Country of Origin

France

Product details

Illuminated Selector Switch with Integral LED

Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.

Complete unit
1N/O + 1N/C contact