Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Selector Switch - 2 Positions

RS tootekood: 609-6114Bränd: Schneider ElectricTootja Part nr.: XB5AK123M5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Positions

2

Angle of Throw

90°

Series

Harmony XB5

Width

30mm

Terminal Type

Screw

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30302556

Dimensions

41.5 x 30 x 70mm

Päritoluriik

France

Toote üksikasjad

Illuminated Selector Switch with Integral LED

Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.

Lao andmed ajutiselt ei ole saadaval.

€ 74,00

€ 74,00 tk (ilma käibemaksuta)

€ 90,28

€ 90,28 tk (koos käibemaksuga)

Schneider Electric Selector Switch - 2 Positions

€ 74,00

€ 74,00 tk (ilma käibemaksuta)

€ 90,28

€ 90,28 tk (koos käibemaksuga)

Schneider Electric Selector Switch - 2 Positions
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Positions

2

Angle of Throw

90°

Series

Harmony XB5

Width

30mm

Terminal Type

Screw

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30302556

Dimensions

41.5 x 30 x 70mm

Päritoluriik

France

Toote üksikasjad

Illuminated Selector Switch with Integral LED

Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.