Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
3
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Handle
Contact Configuration
SPDT
IP Rating
IP66, IP67
Cutout Diameter
22mm
Illuminated
Yes
Country of Origin
France
Stock information temporarily unavailable.
€ 70.00
€ 70.00 Each (Exc. Vat)
€ 86.80
€ 86.80 Each (inc. VAT)
Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions
1
€ 70.00
€ 70.00 Each (Exc. Vat)
€ 86.80
€ 86.80 Each (inc. VAT)
Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
3
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Handle
Contact Configuration
SPDT
IP Rating
IP66, IP67
Cutout Diameter
22mm
Illuminated
Yes
Country of Origin
France