Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Mushroom
Push Button Material
Plastic
Series
XB5
Manufacturer Part No.
XB5AS542
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Toote üksikasjad
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
Introducing the Harmony XB5 series of E-Stop Push Buttons. The range comprises of spring return emergency "E-stop" mushroom head push buttons with snap-action locking. The XB5 series is to the highest industry standard, conforming to IEC, UL, CSA standards and more.
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Mushroom
Push Button Material
Plastic
Series
XB5
Manufacturer Part No.
XB5AS542
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Toote üksikasjad
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
Introducing the Harmony XB5 series of E-Stop Push Buttons. The range comprises of spring return emergency "E-stop" mushroom head push buttons with snap-action locking. The XB5 series is to the highest industry standard, conforming to IEC, UL, CSA standards and more.