Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
SPDT
Better World Product (Find out more)
Yes
Voltage Rating
600 V ac, 600V dc
Push Button Actuation
Twist Release
Series
Harmony XB5
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Red
Push Button Shape
mushroom
Supply Current
3A
Depth
43mm
Auxiliary Contacts
1NO/1NC
Better World Verification
Green Premium
Width
43mm
Push Button Material
Plastic
Push Button Diameter
40mm
Bezel Material
Plastic
Housing Colour
Black
Height
82mm
Pole and Throw Configuration
DPST
Country of Origin
Czech Republic
Product details
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
Introducing the Harmony XB5 series of E-Stop Push Buttons. The range comprises of spring return emergency "E-stop" mushroom head push buttons with snap-action locking. The XB5 series is to the highest industry standard, conforming to IEC, UL, CSA standards and more.
Features.
- 1 NO + 1 NC contact configuration
- Turn-to-release reset functionality, easily operated by different levels of expertise
- Red "mushroom" styled head, prominent in most environments to signal the safety cut off point for machines
- Compact in nature, perfect for environments that require space, easy for mounting
- Mechanical durability of approximately 300,000 cycles provides you with the reassurance of emergency cut off when required
- Conforms to the following standards & protection degrees:
- - High protection ratings include: IP67, IP66, IP69K & IP69 (perfect for environments with dust, water or chemical interference).
- - NEMA 13, 4X (providing further protection in tough environments with a lot of dust, water or chemical interference)
- - Over-voltage category Class 2, conforming to IEC 60536
- - Highly versatile in extreme temperatures, operating at -40 to 70°C
- Vibration & shock resistance as standard, tough and durable outer body material with tough plastics on both the bezel and fixing collar means you can rely on this push button switch in difficult scenarios that require immediate stop without interruption
- Short circuit protection via a 10 A cartridge fuse
- Schneider Green Premium product as standard across the XB6 Emergency Stop Button range
- 18-month manufacturer warranty with Schneider
Applications
- Machine, chemical & Marine applications (particularly with water/chemical involvement)
- Service sectors such as restaurants, kitchens, car washes and more
€ 48.80
€ 48.80 Each (Exc. Vat)
€ 59.54
€ 59.54 Each (inc. VAT)
1
€ 48.80
€ 48.80 Each (Exc. Vat)
€ 59.54
€ 59.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
SPDT
Better World Product (Find out more)
Yes
Voltage Rating
600 V ac, 600V dc
Push Button Actuation
Twist Release
Series
Harmony XB5
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Red
Push Button Shape
mushroom
Supply Current
3A
Depth
43mm
Auxiliary Contacts
1NO/1NC
Better World Verification
Green Premium
Width
43mm
Push Button Material
Plastic
Push Button Diameter
40mm
Bezel Material
Plastic
Housing Colour
Black
Height
82mm
Pole and Throw Configuration
DPST
Country of Origin
Czech Republic
Product details
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
Introducing the Harmony XB5 series of E-Stop Push Buttons. The range comprises of spring return emergency "E-stop" mushroom head push buttons with snap-action locking. The XB5 series is to the highest industry standard, conforming to IEC, UL, CSA standards and more.
Features.
- 1 NO + 1 NC contact configuration
- Turn-to-release reset functionality, easily operated by different levels of expertise
- Red "mushroom" styled head, prominent in most environments to signal the safety cut off point for machines
- Compact in nature, perfect for environments that require space, easy for mounting
- Mechanical durability of approximately 300,000 cycles provides you with the reassurance of emergency cut off when required
- Conforms to the following standards & protection degrees:
- - High protection ratings include: IP67, IP66, IP69K & IP69 (perfect for environments with dust, water or chemical interference).
- - NEMA 13, 4X (providing further protection in tough environments with a lot of dust, water or chemical interference)
- - Over-voltage category Class 2, conforming to IEC 60536
- - Highly versatile in extreme temperatures, operating at -40 to 70°C
- Vibration & shock resistance as standard, tough and durable outer body material with tough plastics on both the bezel and fixing collar means you can rely on this push button switch in difficult scenarios that require immediate stop without interruption
- Short circuit protection via a 10 A cartridge fuse
- Schneider Green Premium product as standard across the XB6 Emergency Stop Button range
- 18-month manufacturer warranty with Schneider
Applications
- Machine, chemical & Marine applications (particularly with water/chemical involvement)
- Service sectors such as restaurants, kitchens, car washes and more