Schneider Electric, Harmony XB5, Panel Mount Blue Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 24V

RS Stock No.: 875-2923Brand: Schneider ElectricManufacturers Part No.: XB5EVB6
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

Universal LED

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel
Complete unit with integral LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 18.80

€ 18.80 Each (Exc. Vat)

€ 23.31

€ 23.31 Each (inc. VAT)

Schneider Electric, Harmony XB5, Panel Mount Blue Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 24V

€ 18.80

€ 18.80 Each (Exc. Vat)

€ 23.31

€ 23.31 Each (inc. VAT)

Schneider Electric, Harmony XB5, Panel Mount Blue Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 24V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

Universal LED

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel
Complete unit with integral LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more