Schneider Electric, XB7, Panel Mount Green LED Pilot Light, 22mm Cutout, IP20, IP65, 26.4 V ac, 30V dc

RS tootekood: 610-2691Bränd: Schneider ElectricTootja Part nr.: XB7EV03BP
brand-logo
Kuva kõik kategoorias Pilot Lights

Tehnilised dokumendid

Spetsifikatsioonid:

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

26.4 V ac, 30V dc

Range

Harmony XB7

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

XB7

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Terminal Type

Screw

Current Rating

27mA

Pilot Light Material

Plastic

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Päritoluriik

Indonesia

Toote üksikasjad

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Schneider Electric XB7 Range

Lao andmed ajutiselt ei ole saadaval.

€ 14,40

€ 14,40 tk (ilma käibemaksuta)

€ 17,86

€ 17,86 tk (koos käibemaksuga)

Schneider Electric, XB7, Panel Mount Green LED Pilot Light, 22mm Cutout, IP20, IP65, 26.4 V ac, 30V dc

€ 14,40

€ 14,40 tk (ilma käibemaksuta)

€ 17,86

€ 17,86 tk (koos käibemaksuga)

Schneider Electric, XB7, Panel Mount Green LED Pilot Light, 22mm Cutout, IP20, IP65, 26.4 V ac, 30V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

26.4 V ac, 30V dc

Range

Harmony XB7

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

XB7

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Terminal Type

Screw

Current Rating

27mA

Pilot Light Material

Plastic

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Päritoluriik

Indonesia

Toote üksikasjad

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Schneider Electric XB7 Range