Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricContact Configuration
2NO/2NC
Series
XPEM
Switch Operation
Momentary On-Off
Case Material
Metal
Contact Voltage Rating AC
240V
Contact Voltage Rating (AC)
240V
Contact Voltage Rating DC
250V
Contact Voltage Rating (DC)
250V
Contact Current Rating
270 mA @ 250 V dc, 3 A @ 240 V ac
Switch Environment
Industrial Duty
IP Rating
IP66
Guard Cover
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Width
137mm
Length
172.5mm
Number of Pedals
2
Toote üksikasjad
Schneider Electric Footswitches - XPE Range
A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.
€ 496,00
€ 496,00 tk (ilma käibemaksuta)
€ 615,04
€ 615,04 tk (koos käibemaksuga)
1
€ 496,00
€ 496,00 tk (ilma käibemaksuta)
€ 615,04
€ 615,04 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricContact Configuration
2NO/2NC
Series
XPEM
Switch Operation
Momentary On-Off
Case Material
Metal
Contact Voltage Rating AC
240V
Contact Voltage Rating (AC)
240V
Contact Voltage Rating DC
250V
Contact Voltage Rating (DC)
250V
Contact Current Rating
270 mA @ 250 V dc, 3 A @ 240 V ac
Switch Environment
Industrial Duty
IP Rating
IP66
Guard Cover
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Width
137mm
Length
172.5mm
Number of Pedals
2
Toote üksikasjad
Schneider Electric Footswitches - XPE Range
A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.