Schneider Electric Preventa XPS AF Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

RS Stock No.: 360-4346Brand: Schneider ElectricManufacturers Part No.: XPSAF5130
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Safety Switch/Interlock

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

Yes

Standards Met

CSA, UL Listed

Series

XPS AF

Depth

114mm

Width

22.5mm

Safety Category

3, 4

Performance Level

e

Length

99mm

Stock information temporarily unavailable.

€ 219.00

€ 219.00 Each (Exc. Vat)

€ 267.18

€ 267.18 Each (inc. VAT)

Schneider Electric Preventa XPS AF Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

€ 219.00

€ 219.00 Each (Exc. Vat)

€ 267.18

€ 267.18 Each (inc. VAT)

Schneider Electric Preventa XPS AF Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Safety Switch/Interlock

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

Yes

Standards Met

CSA, UL Listed

Series

XPS AF

Depth

114mm

Width

22.5mm

Safety Category

3, 4

Performance Level

e

Length

99mm