Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
7
Function
Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock
Auxiliary Contacts
2
Reset Method
Monitored
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
Yes
Series
XPS AR
Width
90mm
Depth
114mm
Performance Level
e
Length
99mm
Päritoluriik
Morocco
Toote üksikasjad
Schneider Electric XPS AR Preventa Safety Relay Module for Light Curtains and Emergency Stops.
Schneider Electric presents the Preventa XPAR series of safety relay modules providing the ultimate solution to monitoring safety functions including removeable terminal block versions of the relay module. The Preventa XPSAR series provide you with more protection as they include a redundancy principle micro-processor technology with advanced functions. We offer you a wide range of safety relay modules making your options to choose the right relay module for monitoring required safety functions.
Approvals
BG, UL, CSA
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088
€ 685,00
€ 685,00 tk (ilma käibemaksuta)
€ 849,40
€ 849,40 tk (koos käibemaksuga)
1
€ 685,00
€ 685,00 tk (ilma käibemaksuta)
€ 849,40
€ 849,40 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
7
Function
Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock
Auxiliary Contacts
2
Reset Method
Monitored
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
Yes
Series
XPS AR
Width
90mm
Depth
114mm
Performance Level
e
Length
99mm
Päritoluriik
Morocco
Toote üksikasjad
Schneider Electric XPS AR Preventa Safety Relay Module for Light Curtains and Emergency Stops.
Schneider Electric presents the Preventa XPAR series of safety relay modules providing the ultimate solution to monitoring safety functions including removeable terminal block versions of the relay module. The Preventa XPSAR series provide you with more protection as they include a redundancy principle micro-processor technology with advanced functions. We offer you a wide range of safety relay modules making your options to choose the right relay module for monitoring required safety functions.
Approvals
BG, UL, CSA
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088