Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 1 Safety

RS tootekood: 200-6176Bränd: Schneider ElectricTootja Part nr.: XPSUAB11CP
brand-logo
Kuva kõik kategoorias Safety Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

1

Function

Emergency Stop

Auxiliary Contacts

8

Reset Method

Automatic, Manual, Monitored

Range

Harmony XPS/ Preventa XPS

PL ISO 13849-1

c

PL (ISO 13849-1)

c

SIL IEC 61508

1

SIL (IEC 61508)

1

Terminal Type

Screw

Standards Met

IEC

Configurable

Yes

Better World Product (Find out more)

Yes

Series

XPSU

Width

22.5mm

Better World Verification

Green Premium

Depth

120mm

Performance Level

c

Length

100mm

Päritoluriik

Indonesia

Lao andmed ajutiselt ei ole saadaval.

€ 182,00

€ 182,00 tk (ilma käibemaksuta)

€ 222,04

€ 222,04 tk (koos käibemaksuga)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 1 Safety

€ 182,00

€ 182,00 tk (ilma käibemaksuta)

€ 222,04

€ 222,04 tk (koos käibemaksuga)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 1 Safety
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

1

Function

Emergency Stop

Auxiliary Contacts

8

Reset Method

Automatic, Manual, Monitored

Range

Harmony XPS/ Preventa XPS

PL ISO 13849-1

c

PL (ISO 13849-1)

c

SIL IEC 61508

1

SIL (IEC 61508)

1

Terminal Type

Screw

Standards Met

IEC

Configurable

Yes

Better World Product (Find out more)

Yes

Series

XPSU

Width

22.5mm

Better World Verification

Green Premium

Depth

120mm

Performance Level

c

Length

100mm

Päritoluriik

Indonesia