Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, Dual-Channel, 3

RS tootekood: 200-6138Bränd: Schneider ElectricTootja Part nr.: XPSUAK32AP
brand-logo
Kuva kõik kategoorias Safety Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

48 → 240V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

8

Range

Harmony XPS/ Preventa XPS

Terminal Type

Screw

Better World Verification

Green Premium

Series

XPSU

Better World Product (Find out more)

Yes

Width

22.5mm

Depth

120mm

Length

100mm

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 278,00

€ 278,00 tk (ilma käibemaksuta)

€ 344,72

€ 344,72 tk (koos käibemaksuga)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, Dual-Channel, 3

€ 278,00

€ 278,00 tk (ilma käibemaksuta)

€ 344,72

€ 344,72 tk (koos käibemaksuga)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, Dual-Channel, 3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

48 → 240V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

8

Range

Harmony XPS/ Preventa XPS

Terminal Type

Screw

Better World Verification

Green Premium

Series

XPSU

Better World Product (Find out more)

Yes

Width

22.5mm

Depth

120mm

Length

100mm

Päritoluriik

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more