Schneider Electric Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS Stock No.: 281-1717Brand: Schneider ElectricManufacturers Part No.: XULM06031H60
brand-logo
View all in Home

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

Relay

Electrical Connection

Pre-Wired Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared LED

IP Rating

IP67, IP671

Maximum Current

2 A, 500 mA

Response Time

<=25 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

France

Stock information temporarily unavailable.

Price on Asking

Schneider Electric Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

Price on Asking

Schneider Electric Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

Relay

Electrical Connection

Pre-Wired Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared LED

IP Rating

IP67, IP671

Maximum Current

2 A, 500 mA

Response Time

<=25 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

France