Schneider Electric Harmony XVC6 Series Red Buzzer Signal Tower, 1 Lights, 24 V ac/dc, Surface Mount

RS Stock No.: 704-3760Brand: Schneider ElectricManufacturers Part No.: XVC6B15SK
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVC6

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Surface Mount

Height

120.8mm

Base Diameter

60mm

Connection Cable Length

850mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

65mA

Maximum Temperature

+50°C

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 201.76

€ 201.76 Each (Exc. Vat)

€ 246.15

€ 246.15 Each (inc. VAT)

Schneider Electric Harmony XVC6 Series Red Buzzer Signal Tower, 1 Lights, 24 V ac/dc, Surface Mount

€ 201.76

€ 201.76 Each (Exc. Vat)

€ 246.15

€ 246.15 Each (inc. VAT)

Schneider Electric Harmony XVC6 Series Red Buzzer Signal Tower, 1 Lights, 24 V ac/dc, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Harmony XVC6

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Surface Mount

Height

120.8mm

Base Diameter

60mm

Connection Cable Length

850mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

65mA

Maximum Temperature

+50°C

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more