Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XVC6 Series Red/Amber Beacon Tower, 2 Lights, 24 V ac/dc, Surface Mount

RS tootekood: 704-3789Bränd: Schneider ElectricTootja Part nr.: XVC6B2K
brand-logo
Kuva kõik kategoorias Signaaltornid

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Harmony XVC6

Number of Light Elements

2

Lens Colour

Red/Amber

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount

Height

160.8mm

Base Diameter

60mm

Connection Cable Length

850mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

50mA

Maximum Temperature

+50°C

Päritoluriik

Japan

Toote üksikasjad

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Lao andmed ajutiselt ei ole saadaval.

€ 157,00

€ 157,00 tk (ilma käibemaksuta)

€ 191,54

€ 191,54 tk (koos käibemaksuga)

Schneider Electric Harmony XVC6 Series Red/Amber Beacon Tower, 2 Lights, 24 V ac/dc, Surface Mount

€ 157,00

€ 157,00 tk (ilma käibemaksuta)

€ 191,54

€ 191,54 tk (koos käibemaksuga)

Schneider Electric Harmony XVC6 Series Red/Amber Beacon Tower, 2 Lights, 24 V ac/dc, Surface Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

Harmony XVC6

Number of Light Elements

2

Lens Colour

Red/Amber

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount

Height

160.8mm

Base Diameter

60mm

Connection Cable Length

850mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

50mA

Maximum Temperature

+50°C

Päritoluriik

Japan

Toote üksikasjad

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.