Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricRange
Harmony
Series
XVP
Component Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Orange
Bulb Type
Incandescent
Supply Voltage
250 V
IP Rating
IP65
Base Diameter
50mm
Minimum Temperature
-25°C
Housing Colour
Beige
Maximum Temperature
+50°C
Päritoluriik
Indonesia
Teid võib huvitada
Schneider Electric Harmony XVU Series Amber Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, DC, IP65Bränd: Schneider Electric
€ 68,52tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Schneider Electric XVP Series Orange Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65
1
P.O.A.
Schneider Electric XVP Series Orange Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Schneider Electric Harmony XVU Series Amber Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, DC, IP65Bränd: Schneider Electric
€ 68,52tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricRange
Harmony
Series
XVP
Component Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Orange
Bulb Type
Incandescent
Supply Voltage
250 V
IP Rating
IP65
Base Diameter
50mm
Minimum Temperature
-25°C
Housing Colour
Beige
Maximum Temperature
+50°C
Päritoluriik
Indonesia
Teid võib huvitada
Schneider Electric Harmony XVU Series Amber Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, DC, IP65Bränd: Schneider Electric
€ 68,52tk (ilma käibemaksuta)