Schneider Electric ZB2 Series Contact Block for Use with XACA, XAPS2, XB4, XB5 Series, 600V, 1NO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
ZB2
Contact Configuration
1NO
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
10A
For Use With
XACA, XAPS2, XB4, XB5 Series
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Päritoluriik
Indonesia
€ 8,10
€ 8,10 tk (ilma käibemaksuta)
€ 10,04
€ 10,04 tk (koos käibemaksuga)
1
€ 8,10
€ 8,10 tk (ilma käibemaksuta)
€ 10,04
€ 10,04 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
ZB2
Contact Configuration
1NO
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
10A
For Use With
XACA, XAPS2, XB4, XB5 Series
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Päritoluriik
Indonesia

