Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricSeries
Harmony
Cutout Diameter
22mm
Push Button Colour
White
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Marking
Unmarked
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Illuminated
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Toote üksikasjad
Heads for Push Buttons, Recessed Push, Spring Return
A range of heads for pushbuttons with recessed push from the Harmony XB4 series.
€ 19,30
€ 19,30 tk (ilma käibemaksuta)
€ 23,93
€ 23,93 tk (koos käibemaksuga)
1
€ 19,30
€ 19,30 tk (ilma käibemaksuta)
€ 23,93
€ 23,93 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricSeries
Harmony
Cutout Diameter
22mm
Push Button Colour
White
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Marking
Unmarked
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Illuminated
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Toote üksikasjad
Heads for Push Buttons, Recessed Push, Spring Return
A range of heads for pushbuttons with recessed push from the Harmony XB4 series.


