Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Red Handle

RS tootekood: 746-9563Bränd: Schneider ElectricTootja Part nr.: ZB4BK1743
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Colour

Red

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Left to Centre

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Päritoluriik

France

Toote üksikasjad

Selector Switch Heads, LED, Std Handle, Spring Return from Left to Centre

Lao andmed ajutiselt ei ole saadaval.

€ 44,00

€ 44,00 tk (ilma käibemaksuta)

€ 54,56

€ 54,56 tk (koos käibemaksuga)

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Red Handle

€ 44,00

€ 44,00 tk (ilma käibemaksuta)

€ 54,56

€ 54,56 tk (koos käibemaksuga)

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Red Handle
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Actuator Colour

Red

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Left to Centre

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Päritoluriik

France

Toote üksikasjad

Selector Switch Heads, LED, Std Handle, Spring Return from Left to Centre