Schneider Electric Harmony XB4 Series Light Block, 24V, Orange Light

RS Stock No.: 330-9619Brand: Schneider ElectricManufacturers Part No.: ZB4BVB5
brand-logo

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

24V

Illumination Colour

Orange

Series

Harmony XB4

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

18mA

You may be interested in
Stock information temporarily unavailable.

€ 16.50

€ 16.50 Each (Exc. Vat)

€ 20.13

€ 20.13 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Light Block, 24V, Orange Light

€ 16.50

€ 16.50 Each (Exc. Vat)

€ 20.13

€ 20.13 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Light Block, 24V, Orange Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

24V

Illumination Colour

Orange

Series

Harmony XB4

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

18mA

You may be interested in