Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPST

RS tootekood: 330-9849Bränd: Schneider ElectricTootja Part nr.: ZB4BW0B41
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Block Type

Contact & Light Block

Voltage Rating

24V ac/dc

Series

Harmony XB4

Contact Configuration

SPST

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Lao andmed ajutiselt ei ole saadaval.

€ 24,70

€ 24,70 tk (ilma käibemaksuta)

€ 30,13

€ 30,13 tk (koos käibemaksuga)

Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPST

€ 24,70

€ 24,70 tk (ilma käibemaksuta)

€ 30,13

€ 30,13 tk (koos käibemaksuga)

Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPST
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Block Type

Contact & Light Block

Voltage Rating

24V ac/dc

Series

Harmony XB4

Contact Configuration

SPST

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A