Schneider Electric ZB5 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

Technical Document
Specifications
Brand
Schneider ElectricActuator Colour
Black
Illuminated
No
Number of Positions
2
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
ZB5
IP Rating
IP67, IP69, IP69K
Angle of Throw
90°
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric Harmony ZB5 Selector Switch Heads for use with XB5 Switches
Featuring standard or long black handles and a range of positions, Schneider Electric offers the Harmony ZB5 series of switch heads. Round and produced from plastic, they are designed to be efficient, simple to set up, flexible and robust. All switch heads are available in different ingenious connection systems such as screw clamp, faston connector, spring terminal or PCB. We have a large range of Harmony ZB5 switch heads available in our catalogue with different positions and operator type to suit your needs, including attractive flush mount versions.
Features and Benefits:
High performance in chemical environments
Simple and quick installation
Flexible and robust
-40°C to 70°C operating temperature
High vibration resistance
Protection ratings & Safety features:
Conformity with IEC, UL, CSA standards
IP69 conforming to IEC 60529, IP67 conforming to IEC 60529 and IP69K
NEMA 13 and NEMA 4X
IK06 conforming to IEC 50102
Applications - Designed for industry, building and infrastructure use ideal for extreme and food environments. Other applications include:
Machines
Control panels
Distribution panels
Restaurants
Commercial buildings
Airports
Approvals
UL, CSA
Standards
IEC, JIS
€ 12.40
€ 12.40 Each (Exc. Vat)
€ 15.38
€ 15.38 Each (inc. VAT)
1
€ 12.40
€ 12.40 Each (Exc. Vat)
€ 15.38
€ 15.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricActuator Colour
Black
Illuminated
No
Number of Positions
2
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
ZB5
IP Rating
IP67, IP69, IP69K
Angle of Throw
90°
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric Harmony ZB5 Selector Switch Heads for use with XB5 Switches
Featuring standard or long black handles and a range of positions, Schneider Electric offers the Harmony ZB5 series of switch heads. Round and produced from plastic, they are designed to be efficient, simple to set up, flexible and robust. All switch heads are available in different ingenious connection systems such as screw clamp, faston connector, spring terminal or PCB. We have a large range of Harmony ZB5 switch heads available in our catalogue with different positions and operator type to suit your needs, including attractive flush mount versions.
Features and Benefits:
High performance in chemical environments
Simple and quick installation
Flexible and robust
-40°C to 70°C operating temperature
High vibration resistance
Protection ratings & Safety features:
Conformity with IEC, UL, CSA standards
IP69 conforming to IEC 60529, IP67 conforming to IEC 60529 and IP69K
NEMA 13 and NEMA 4X
IK06 conforming to IEC 50102
Applications - Designed for industry, building and infrastructure use ideal for extreme and food environments. Other applications include:
Machines
Control panels
Distribution panels
Restaurants
Commercial buildings
Airports
Approvals
UL, CSA
Standards
IEC, JIS