Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
Harmony XB5
Contact Configuration
SPST
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-40°C
Manufacturer Part No.
ZB5AZ102
Operating Temperature Range
-40 → +70°C
Päritoluriik
France
€ 9,70
€ 9,70 tk (ilma käibemaksuta)
€ 11,83
€ 11,83 tk (koos käibemaksuga)
1
€ 9,70
€ 9,70 tk (ilma käibemaksuta)
€ 11,83
€ 11,83 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
Harmony XB5
Contact Configuration
SPST
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-40°C
Manufacturer Part No.
ZB5AZ102
Operating Temperature Range
-40 → +70°C
Päritoluriik
France