Schneider Electric Harmony XB Series Contact Block, 600V, SPST

RS Stock No.: 331-0473Brand: Schneider ElectricManufacturers Part No.: ZBE101
brand-logo

Technical Document

Specifications

Block Type

Contact Block

Voltage Rating

600V

Series

Harmony XB

Contact Configuration

SPST

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

13512290

Country of Origin

France

Stock information temporarily unavailable.

€ 7.10

€ 7.10 Each (Exc. Vat)

€ 8.66

€ 8.66 Each (inc. VAT)

Schneider Electric Harmony XB Series Contact Block, 600V, SPST

€ 7.10

€ 7.10 Each (Exc. Vat)

€ 8.66

€ 8.66 Each (inc. VAT)

Schneider Electric Harmony XB Series Contact Block, 600V, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Block Type

Contact Block

Voltage Rating

600V

Series

Harmony XB

Contact Configuration

SPST

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

13512290

Country of Origin

France