Schneider Electric Harmony XB Series Light Block, 24V, White Light

RS tootekood: 610-2815Bränd: Schneider ElectricTootja Part nr.: ZBVB1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Block Type

Light Block

Voltage Rating

24V

Illumination Colour

White

Series

Harmony XB

Illumination Type

Universal LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

13512292

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 12,40

€ 12,40 tk (ilma käibemaksuta)

€ 15,13

€ 15,13 tk (koos käibemaksuga)

Schneider Electric Harmony XB Series Light Block, 24V, White Light

€ 12,40

€ 12,40 tk (ilma käibemaksuta)

€ 15,13

€ 15,13 tk (koos käibemaksuga)

Schneider Electric Harmony XB Series Light Block, 24V, White Light
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Block Type

Light Block

Voltage Rating

24V

Illumination Colour

White

Series

Harmony XB

Illumination Type

Universal LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

13512292

Päritoluriik

France