Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
110 → 120V
Illumination Colour
Green
Series
Harmony XB
Illumination Type
LED
Terminal Type
Screw Clamp
Body/Fixing Collar Included
No
Product details
Spring Clamp 110-120Vac LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
€ 27.40
€ 27.40 Each (Exc. Vat)
€ 33.43
€ 33.43 Each (inc. VAT)
1
€ 27.40
€ 27.40 Each (Exc. Vat)
€ 33.43
€ 33.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
110 → 120V
Illumination Colour
Green
Series
Harmony XB
Illumination Type
LED
Terminal Type
Screw Clamp
Body/Fixing Collar Included
No
Product details
Spring Clamp 110-120Vac LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC