Schurter 2.5A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 789-7817Brand: SchurterManufacturers Part No.: 0001.2508
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

2.5A

Fuse Size

5 x 20mm

Fuse Speed

T

Body Material

Ceramic

Product details

Schurter SPT 5x20mm Series

Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).

IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole

You may be interested in
Eaton 2.5A T Ceramic Cartridge Fuse, 5 x 20mm
€ 0.478Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Bag of 10) (Exc. Vat)

Schurter 2.5A T Ceramic Cartridge Fuse, 5 x 20mm

Price on Asking

Each (In a Bag of 10) (Exc. Vat)

Schurter 2.5A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 2.5A T Ceramic Cartridge Fuse, 5 x 20mm
€ 0.478Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

2.5A

Fuse Size

5 x 20mm

Fuse Speed

T

Body Material

Ceramic

Product details

Schurter SPT 5x20mm Series

Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).

IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole

You may be interested in
Eaton 2.5A T Ceramic Cartridge Fuse, 5 x 20mm
€ 0.478Each (In a Pack of 10) (Exc. Vat)