Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

RS tootekood: 473-4892Bränd: SchurterTootja Part nr.: 0031.8221Distrelec Article No.: 13316171
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

International Protection Rating

IP20

Contact Material

Tin Plated Copper Alloy

Terminal Type

Solder

Päritoluriik

Czech Republic

Toote üksikasjad

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Teid võib huvitada
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
€ 1,55tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 18,50

€ 1,85 tk (pakis 10) (ilma käibemaksuta)

€ 22,94

€ 2,294 tk (pakis 10) (koos käibemaksuga)

Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

€ 18,50

€ 1,85 tk (pakis 10) (ilma käibemaksuta)

€ 22,94

€ 2,294 tk (pakis 10) (koos käibemaksuga)

Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 140€ 1,85€ 18,50
150 - 490€ 1,65€ 16,50
500 - 990€ 1,50€ 15,00
1000 - 2490€ 1,35€ 13,50
2500+€ 1,25€ 12,50
Teid võib huvitada
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
€ 1,55tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

International Protection Rating

IP20

Contact Material

Tin Plated Copper Alloy

Terminal Type

Solder

Päritoluriik

Czech Republic

Toote üksikasjad

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Teid võib huvitada
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
€ 1,55tk (pakis 10) (ilma käibemaksuta)