Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
FSF 5x20
Distrelec Product Id
30090056
Päritoluriik
China
Toote üksikasjad
Schurter FSF Series
Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. Used in conjunction with Schurter fuse holders these fuses can be used in different applications such as board mount and panel mounted protection.
Why choose a glass fuse?
Glass and ceramic fuses have many similar properties. Glass fuses are great for small items that don't draw a heavy amount of current as well as being easy to identify whether the fuse has blown as you can see inside it.
What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs. Every fast acting fuse will have the exact speed stated which will be relevant to different loads.
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
€ 4,78
€ 0,478 tk (pakis 10) (ilma käibemaksuta)
€ 5,83
€ 0,583 tk (pakis 10) (koos käibemaksuga)
10
€ 4,78
€ 0,478 tk (pakis 10) (ilma käibemaksuta)
€ 5,83
€ 0,583 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
10 - 40 | € 0,478 | € 4,78 |
50 - 240 | € 0,453 | € 4,53 |
250 - 490 | € 0,405 | € 4,05 |
500 - 990 | € 0,389 | € 3,89 |
1000+ | € 0,346 | € 3,46 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
FSF 5x20
Distrelec Product Id
30090056
Päritoluriik
China
Toote üksikasjad
Schurter FSF Series
Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. Used in conjunction with Schurter fuse holders these fuses can be used in different applications such as board mount and panel mounted protection.
Why choose a glass fuse?
Glass and ceramic fuses have many similar properties. Glass fuses are great for small items that don't draw a heavy amount of current as well as being easy to identify whether the fuse has blown as you can see inside it.
What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs. Every fast acting fuse will have the exact speed stated which will be relevant to different loads.
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.