Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
M
Voltage Rating
125 V dc, 250V ac
Body Material
Glass Ceramic
Series
FSM 5x20
Päritoluriik
India
Toote üksikasjad
Schurter Medium Acting 5x20mm M
The Schurter range of Quick acting F Glass and Ceramic cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.
5x20mm Medium Acting
€ 6,73
€ 0,673 tk (pakis 10) (ilma käibemaksuta)
€ 8,21
€ 0,821 tk (pakis 10) (koos käibemaksuga)
10
€ 6,73
€ 0,673 tk (pakis 10) (ilma käibemaksuta)
€ 8,21
€ 0,821 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 10 | € 0,673 | € 6,73 |
20 - 40 | € 0,637 | € 6,37 |
50+ | € 0,571 | € 5,71 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
M
Voltage Rating
125 V dc, 250V ac
Body Material
Glass Ceramic
Series
FSM 5x20
Päritoluriik
India
Toote üksikasjad
Schurter Medium Acting 5x20mm M
The Schurter range of Quick acting F Glass and Ceramic cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.