Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FST 5x20
Fuse Standard
IEC 60127, IEC 60950
Distrelec Product Id
30090101
Päritoluriik
China
Toote üksikasjad
Schurter FST series time-delay fuses
Schurter FST series cartridge fuses are a miniature fuse that offers primary protection for many different applications, they are suitable for use in circuits up to 250V ac.
These glass bodied fuses are time delay fuses which allows the overloaded fuse to continue working for a short period before burning out completely.
Features
Time-delay fuses.
size 5 x 20 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
Standards
CEI 127-2 sheet III list LNZ, NNO, SEMKO
€ 5,54
€ 0,554 tk (pakis 10) (ilma käibemaksuta)
€ 6,76
€ 0,676 tk (pakis 10) (koos käibemaksuga)
10
€ 5,54
€ 0,554 tk (pakis 10) (ilma käibemaksuta)
€ 6,76
€ 0,676 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 10 | € 0,554 | € 5,54 |
20 - 40 | € 0,528 | € 5,28 |
50+ | € 0,469 | € 4,69 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FST 5x20
Fuse Standard
IEC 60127, IEC 60950
Distrelec Product Id
30090101
Päritoluriik
China
Toote üksikasjad
Schurter FST series time-delay fuses
Schurter FST series cartridge fuses are a miniature fuse that offers primary protection for many different applications, they are suitable for use in circuits up to 250V ac.
These glass bodied fuses are time delay fuses which allows the overloaded fuse to continue working for a short period before burning out completely.
Features
Time-delay fuses.
size 5 x 20 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
Standards
CEI 127-2 sheet III list LNZ, NNO, SEMKO